Bourns SDR6603-471M

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR6603-471M.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-1.48%

CAD Models

Download Bourns SDR6603-471M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 1.15
Stock
12,990
11,939
Authorized Distributors
6
5
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
150 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5.1 Ω
5.1 Ω
Q Factor
42
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 100KHz 40Q-Factor Ferrite 0.19A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 250mA 4.58Ohm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.19A 1.8Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 0.2A 2.4Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.35A 3.12Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SDR6603-471M provided by its distributors.

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
100KHz 4MHz 160mA 150mA 42@796kHz 470¦ÌH 5.1¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
Ind6X4.45X2.92Mm,470Uh20%0.15A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SDR6603-471M
FIXED IND 470UH 150MA 5.1OHM SMD
150mA 470uH ±15% 160mA SMD,4.5x6.6mm Power Inductors ROHS
INDUCTOR POWER 470UH 0.15A SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR6603-471M.