Abracon ASPI-0403S-471M-T

Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.19A 1.8Ohm DCR T/R
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-471M-T.

Master Electronics

Datasheet3 pages6 years ago

Future Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-22.76%

Alternate Parts

Price @ 1000
$ 0.432
$ 1.236
$ 1.236
Stock
535,589
26,872
26,872
Authorized Distributors
6
5
5
Inductance
470 µH
470 µH
470 µH
Tolerance
20 %
-
-
Current Rating
190 mA
190 mA
190 mA
Shielding
Shielded
-
-
DC Resistance (DCR)
1.8 Ω
1.7 Ω
1.7 Ω
Q Factor
-
-
-
Test Frequency
100 kHz
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 200mA 2.46Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 40Q-Factor Ferrite 0.19A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 0.2A 2.4Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 250mA 4.58Ohm DCR 1515 Blister T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R

Descriptions

Descriptions of Abracon ASPI-0403S-471M-T provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.19A 1.8Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2618
Ind 470.00 Uh 0.190 A 1800.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-471M-T
Power Inductor 470uH 0.19A 1800mΩ, ASPI-0403S , RoHS
Abracon SCT
FIXED IND 470UH 190MA 1.8OHM SMD
100KHz 190mA 470¦ÌH 1.8¦¸ ¡À20% SMD,4.5X6.6MM 6.6mm*4.45mm*2.92mm
ASPI-0403S Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 470muH
Power Inductors - SMD 470 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S471MT