TDK VLCF5028T-471MR14-2

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.35A 3.12Ohm DCR 2020 T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5028T-471MR14-2.

TDK

Datasheet5 pages7 years ago

TME

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-40.35%

CAD Models

Download TDK VLCF5028T-471MR14-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 0.2A 2.4Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 250mA 4.58Ohm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 470uH/1859uH 20% 100KHz Ferrite 0.35A/0.173A 2.82Ohm/11.22Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 470uH 20% 100KHz Ferrite 0.24A 3.08Ohm DCR 2525 T/R
Ind Power Shielded Bobbin Core 470uH 20% 100KHz Ferrite 260mA T/R

Descriptions

Descriptions of TDK VLCF5028T-471MR14-2 provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.35A 3.12Ohm DCR 2020 T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, 470UH, 0.14A, 20%, SMD; Product Range:TDK - VLCF Series; Inductance:47
VLCF Series 470 uH ±20 % 140 mA 3.12 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, 470UH, 0.14A, 20%, SMD; Inductance: 470µH; RMS Current (Irms): 350mA; Inductor Construction: Shielded; Saturation Current (Isat): 140mA; Product Range: VLCF Series; Power Inductor Case: 5mm x 5mm x 2.8mm; DC Resistan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5028T471MR142