Bourns SRR7032-471M

Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 0.2A 2.4Ohm DCR T/R
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-471M.

Farnell

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-7.49%

CAD Models

Download Bourns SRR7032-471M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.675
Stock
356,184
12,501
Authorized Distributors
6
4
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.4 Ω
2.4 Ω
Q Factor
34
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 100KHz 40Q-Factor Ferrite 0.19A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 200mA 2.46Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.19A 1.8Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 260mA 2.8Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 250mA 4.58Ohm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 470uH/1859uH 20% 100KHz Ferrite 0.35A/0.173A 2.82Ohm/11.22Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR7032-471M provided by its distributors.

Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 0.2A 2.4Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Fixed Inductor Nonstandard 470µH ±20% 200mA 2.4Ω 5.1MHz 34@796KHz
SRR7032 WIREWOUND SMDINDUCTOR W/FERRITECORE,470UH +/-20%WIREWOUND 200MA IDC Q:34
FIXED IND 470UH 200MA 2.4OHM SMD / 470 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.4Ohm Max Nonstandard

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7032-471M.