What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM75-330K-RC

Inductor Power Bobbin Core 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM75-330K-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-3.21%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.239
Stock
55,028
154,810
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
1.2 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
-
15
Test Frequency
1 kHz
2.52 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R
TAIYO YUDENLHL08TB330K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 0.91A 0.29Ohm DCR AXL T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns PM75-330K-RC provided by its distributors.

Inductor Power Bobbin Core 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
FIXED IND 33UH 1.2A 140 MOHM SMD
1KHz 10MHz 1.9A 1.2A 15@2.52MHz 33¦ÌH 140m¦¸ ¡À10% SMD,7.8X7.8MM , 7.8mm*5.3mm
1.2A 33uH ±10% 1.9A SMD,7.8x7.8mm Power Inductors ROHS
Ind7.8X5.3Mm,33Uh10%1.2A,non-Shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM75-330K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.