Bourns SDR0805-181KL

Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.51A 0.77Ohm DCR T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-181KL.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+38.78%

CAD Models

Download Bourns SDR0805-181KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.39
Stock
81,196
49,202
Authorized Distributors
6
4
Inductance
180 µH
180 µH
Tolerance
10 %
10 %
Current Rating
-
510 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
770 mΩ
770 mΩ
Q Factor
12
-
Test Frequency
796 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 180uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB181K
Inductor Power Wirewound 180uH 10% 796KHz 35Q-Factor Ferrite 0.6A 0.66Ohm DCR RDL Ammo
Ind Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 380mA T/R
Ind Power 180uH 10% 1KHz Ferrite 380mA Axial T/R
Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.63Ohm DCR T/R
Inductor Power Unshielded Wirewound 180uH 10% 1KHz Ferrite 0.85A 0.71Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SDR0805-181KL provided by its distributors.

Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.51A 0.77Ohm DCR T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
Fixed Inductor Nonstandard 180µH ±10% 510mA 770mΩ 5MHz 12@796kHz
SDR0805 WIREWOUND SMDINDUCTOR W/FERRITECORE,180 UH +/-10% 800MA IDC Q:12
Inductor, 180Uh, 0.51A, 10%, Unshielded; Inductance:180Μh; Rms Current (Irms):510Ma; Inductor Construction:Unshielded; Saturation Current (Isat):800Ma; Product Range:Sdr0805 Series; Power Inductor Case:7.8Mm X 7.8Mm X 5.3Mm; Dc Rohs Compliant: Yes |Bourns, Inc. SDR0805-181KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-181KL.