
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | ASPI-0705-181K-T | 0 | 21h | |||||||||
| Newark | ASPI-0705-181K-T | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | ASPI-0705-181K-T | 0 | 1K | Bulk | ||||||||
| Master Electronics | ASPI-0705-181K-T | 0 | 1K | |||||||||
| Avnet | ASPI-0705-181K-T | 0 | 2K | 3d |
Download Abracon ASPI-0705-181K-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Abracon ASPI-0705-181K-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names: