Bourns SDR1006-181KL

Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.63Ohm DCR T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-181KL.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.75%

CAD Models

Download Bourns SDR1006-181KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.599
Stock
21,351
1,922
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
10 %
10 %
Current Rating
-
720 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
630 mΩ
630 mΩ
Q Factor
12
14
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 180uH 10% 1KHz Ferrite 0.85A 0.71Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.8A 0.38Ohm DCR T/R
Inductor Power Unshielded Drum Core 180uH 10% 100KHz Ferrite 0.84A 0.62Ohm DCR RDL
Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.51A 0.77Ohm DCR T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL10TB181K
Ind Power 180uH 10% 796KHz 40Q-Factor Ferrite 800mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR1006-181KL provided by its distributors.

Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.63Ohm DCR T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 180UH, 10%, 0.72A
Inductor, Un-Shielded, 180Uh, 1.3A, Smd, Full Reel; Inductance:180Μh; Rms Current (Irms):720Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.3A; Product Range:Sdr1006 Series; Dc Resistance Max:0.63Ohm Rohs Compliant: Yes |Bourns, Inc. SDR1006-181KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-181KL.