Bourns SDR0604-181KL

Ind Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 380mA T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-181KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 180uH 10% 1KHz Ferrite 380mA Axial T/R
Inductor Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 1.08A 0.58Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 180uH 10% 1KHz 41Q-Factor Ferrite 0.35A 1.05Ohm DCR T/R
Inductor Power Unshielded Wirewound 180uH 10% 796KHz 20Q-Factor Ferrite 120mA 7.5Ohm DCR 1812 T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.51A 0.77Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0604-181KL provided by its distributors.

Ind Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 380mA T/R
Avnet Japan
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 180UH, 10%, 0.38A
Inductor, Power, 180Uh, 0.38A, 10%, Full Reel; Inductance:180Μh; Rms Current (Irms):380Ma; Inductor Construction:Unshielded; Saturation Current (Isat):500Ma; Product Range:Sdr0604 Series; Dc Resistance Max:1.38Ohm Rohs Compliant: Yes |Bourns, Inc. SDR0604-181KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-181KL.