Bourns SDR0302-3R9ML

Ind Power Wirewound 3.9uH 20% 1KHz 24Q-Factor Ferrite 1.3A T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-3R9ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-30.95%

CAD Models

Download Bourns SDR0302-3R9ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 3.9uH 20% 1KHz 28Q-Factor Ferrite 1.98A 0.076Ohm DCR T/R
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power Wirewound 3.9uH 20% 100KHz 22Q-Factor Ferrite 1.58A T/R
Fixed Ind 3.9Uh 1.44A 64.8 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENLHL08TB3R9M
Ind Power 3.9uH 20% 7.96MHz 40Q-Factor Ferrite 3.1A RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR0302-3R9ML provided by its distributors.

Ind Power Wirewound 3.9uH 20% 1KHz 24Q-Factor Ferrite 1.3A T/R
Avnet Japan
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
Fixed Inductor Nonstandard 3.9µH ±20% 1.3A 120mΩ 50MHz 24@7.96MHz
Inductor, 3.9Uh, Unshielded, 1.3A; Inductance:3.9Μh; Rms Current (Irms):1.3A; Inductor Construction:Unshielded; Saturation Current (Isat):1.5A; Product Range:Sdr0302 Series; Dc Resistance Max:0.12Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDR0302-3R9ML

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.