
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SDR0703-3R9ML | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SDR0703-3R9ML | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SDR0703-3R9ML | 0 | 1K | Bulk | 3h | |||||||
| Avnet | SDR0703-3R9ML | 0 | 1K | 14h | ||||||||
| Master Electronics | SDR0703-3R9ML | 0 | 500 |
Download Bourns SDR0703-3R9ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SDR0703-3R9ML provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: