
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LQH43MN3R9M03LCT-ND | 496 | 1 | Cut Tape | ||||||||
| TME | LQH43MN3R9M03L | 0 | 500 | 17h | ||||||||
| Avnet | LQH43MN3R9M03L | 0 | 500 | 3h | ||||||||
| Farnell | LQH43MN3R9M03L | 0 | 500 | Tape & Reel | 43m | |||||||
| Mouser | 81-LQH43MN3R9M03L | 487 | 1 | Tape & Reel |
Download Murata LQH43MN3R9M03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Murata LQH43MN3R9M03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: