Bourns SDR0603-3R9ML

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-3R9ML.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

_legacy Avnet

CAD Models

Download Bourns SDR0603-3R9ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Unshielded Wirewound 3.9uH 20% 1KHz 28Q-Factor Ferrite 1.98A 0.076Ohm DCR T/R
Ind Power Wirewound 3.9uH 20% 1KHz 24Q-Factor Ferrite 1.3A T/R
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENLHL08TB3R9M
Ind Power 3.9uH 20% 7.96MHz 40Q-Factor Ferrite 3.1A RDL Ammo Pack
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Bourns SDR0603-3R9ML provided by its distributors.

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
INDUCTOR, SMD 5.8MM D MAX, POWER, Q REF 22, TEST 7.96MHZ, +/-20%, 3.9UH
Inductor, Un-Shielded, 3.9Uh, 2.2A, Smd; Inductance:3.9Μh; Rms Current (Irms):2.1A; Inductor Construction:Unshielded; Saturation Current (Isat):2.2A; Product Range:Sdr0603 Series; Dc Resistance Max:50Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SDR0603-3R9ML
INDUCTOR, POWER, 0603 3.9UH 20% 2.1A; Inductance:3.9µH; Inductance Tolerance:± 20%; DC Resistance Max:0.05ohm; Q Factor:22; DC Current Rating:2.1A; Self Resonant Frequency:62MHz; Q Test Frequency:7.96MHz; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:1.7mm; Core Material:Ferrite DR; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.