Abracon ASPI-0428S-3R9M-T

Fixed Ind 3.9Uh 1.44A 64.8 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0428S-3R9M-T.

IHS

Datasheet3 pages16 years ago

Abracon SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-17
LTD Date2020-09-17

Related Parts

Ind Power Wirewound 3.9uH 20% 100KHz 22Q-Factor Ferrite 1.58A T/R
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
Fixed Ind 3.9Uh 750Ma 81 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R
Inductor RF Shielded Wirewound 3.9uH 20% 100KHz 38Q-Factor Ferrite 1.2A 0.26Ohm DCR 1008 T/R
Inductor Power Shielded/Molded Wirewound 3.9uH 20% 100KHz Ferrite 3A 0.031Ohm DCR 2424 T/R

Descriptions

Descriptions of Abracon ASPI-0428S-3R9M-T provided by its distributors.

Fixed Ind 3.9Uh 1.44A 64.8 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Ind Power Shielded Wirewound 3.9uH 20% 100KHz 1.44A T/R
FIXED IND 3.9UH 1.44A 64.8 MOHM
General Purpose Inductor, 3.9uH, 20%, 1 Element, SMD, 1919
Power Inductor 3.9uH 1.44A 64.8mΩ, ASPI-0428S , RoHS
Abracon SCT
ASPI-0428S Nonstandard 0.185Lx0.185W 4.70mmx4.70mm 3.9muH
IND PWR SHIELDED W/W 3.9UH 20% 1.44A SMD
1.44A 3.9uH ±20% SMD,4.7x4.7mm Power Inductors ROHS
Power Inductors - SMD 3.9uH 20% -40C +85C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0428S3R9MT