Bourns PM42S-4R7-RC

Ind Power Shielded Bobbin Core 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A T/R
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM42S-4R7-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.661
$ 0.323
Stock
2,842
193,393
Authorized Distributors
4
6
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
-
1.72 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
-
8
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A 0.082Ohm DCR T/R
Wurth Elektronik744042004
Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.72A 82mOhm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8.12Q-Factor Ferrite 1.55A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.15A 96mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Bourns PM42S-4R7-RC provided by its distributors.

Ind Power Shielded Bobbin Core 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
4.7uH ±30% 1.5A SMD,4.8x4.8mm Power Inductors ROHS
Ind4.8X4.8X1.8Mm,4.7Uh30%1.72A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM42S-4R7-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM42S4R7RC