Wurth Elektronik 744042004

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.72A 82mOhm DCR T/R
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744042004.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.91%

CAD Models

Download Wurth Elektronik 744042004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
TAIYO YUDENNR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
TAIYO YUDENNRS6020T4R7NMGJ
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 4.7uH 30% 1MHz Ferrite 2.18A 0.074Ohm DCR Automotive AEC-Q200 T/R

Descriptions

Descriptions of Wurth Elektronik 744042004 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.72A 82mOhm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 4.7UH 1.72A 82MOHM SMD
100KHz 70MHz 1.65A 1.72A 4.7¦ÌH 82m¦¸ ¡À30% 1919 4.8mm*4.8mm*2mm
INDUCTORS, FIXED, WE-TPC 4818 4.7UH 1.72A .07OHM
WE-TPC 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 4.7muH
Wurth Elektronik 744042004 巻線チップインダクタ
Inductor, Shielded, 4.7Uh, 1.65A, Smd; Inductance:4.7Μh; Rms Current (Irms):1.72A; Inductor Construction:Shielded; Saturation Current (Isat):1.65A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.082Ohm Rohs Compliant: Yes |Würth Elektronik 744042004

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744-042-004