What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH5BPN4R7NT0L

Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPN4R7NT0L.

Newark

Datasheet5 pages1 year ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+34.30%

CAD Models

Download Murata LQH5BPN4R7NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.235
$ 0.235
Stock
515,980
45,242
45,242
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
2 A
3 A
3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
69.6 mΩ
69.6 mΩ
69.6 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS6020T4R7NMGJ
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS6020T4R7NMGJV
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.15A 0.0696Ohm DCR 2424 Automotive T/R
TAIYO YUDENNR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8.12Q-Factor Ferrite 1.55A 0.07Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R

Descriptions

Descriptions of Murata LQH5BPN4R7NT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
Ind Power Chip Shielded Wirewound 47uH 30% 100KHz Powdered Resin 2A 2020 Embossed T/R
Avnet Japan
LQH Series 2020 4.7 uH ±30% 2 A 69.6 mOhm Shielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqh5Bp_T0 Series, 4.7 H, 30%, 2020 [5050 Metric], 40 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH5BPN4R7NT0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPN4R7NT0L.