Bourns SRR4018-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A 0.082Ohm DCR T/R
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4018-4R7Y.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.03%

CAD Models

Download Bourns SRR4018-4R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.323
$ 0.661
Stock
243,931
33,305
Authorized Distributors
6
4
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
1.72 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
8
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.032Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
TAIYO YUDENNR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRR4018-4R7Y provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A 0.082Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
FIXED IND 4.7UH 1.72A 82MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 1.72 A 82mOhm Max 1919 (4848 Metric)
Shielded SMD Power Inductor, 4.7uH, 1.72A, 55MHz, 82mOhm
100KHz 55MHz 1.5A 1.72A 8@7.96MHz 4.7¦ÌH 82m¦¸ ¡À30% 1919 4.8mm*4.8mm*2mm
FIXED IND 4.7UH 1.72A 82MOHM SMD
SRR4018 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 4.7muH
MAGNETICS - SHIELDED POWER INDUCTOR
IND4.8X4.8X1.8MM,4.7UH30%1.72A, SHDSMD
Inductance:4.7Μh; Rms Current (Irms):1.72A; Inductor Construction:Shielded; Saturation Current (Isat):1.5A; Product Range:Srr4018 Series; Dc Resistance Max:0.082Ohm; Inductance Tolerance:± 30%; Product Length:4.8Mm Rohs Compliant: Yes |Bourns, Inc. SRR4018-4R7Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4018-4R7Y.