What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV32T-221J-PF

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 21Ohm DCR 1210
$ 0.063
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-221J-PF.

IHS

Datasheet10 pages8 years ago

TDK

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
+0.21%

CAD Models

Download TDK NLV32T-221J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke 220uH 5% 796KHz 70Q-Factor Ferrite 155mA AXL T/R
Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD

Descriptions

Descriptions of TDK NLV32T-221J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 21Ohm DCR 1210
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
NLV Series 1210 220 uH ±5 % 50 mA 21 Ohm SMT Molded Wirewound Inductor
INDUCTOR, 220UH, 1210, SIGNAL LINE; Inductance: 220µH; Product Range: -; DC Current Rating: 50mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 21ohm; Inductance Toleran
INDUCTOR, SIGNAL LINE, 220UH, 1210; Inductance:220µH; Inductance Tolerance:± 5%; DC Resistance Max:21ohm; DC Current Rating:50mA; Self Resonant Frequency:7MHz; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:50mA; Inductor Type:Multilayer; Package / Case:32; Q @ Vr F:20; Q Factor @ Frequency:20 @ 796kHz; Resistance:21ohm; Resonant Frequency:7MHz; Test Frequency:0.796MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-221J-PF.
  • NLV32T221J-PF