Bourns MOV-14D431KTR

14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D431KTR
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D431KTR.

IHS

Datasheet7 pages3 years ago

HQonline

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-11.32%

CAD Models

Download Bourns MOV-14D431KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-E10A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A431 Varistor
845V 0.6W 468pF@1kHz 125J 415V 320V 459V 4500A Radial Leaded Varistors ROHS
TVS Varistor, MOV, 300 V, 415 V, MOV-14DxxxK, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)
PanasonicERZ-E10A471
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 470V
470V 4.5KA 1 423V 517V 385V 300V 125J 430pF@1kHz DIP 40mm*5.4mm*20mm
PanasonicERZ-E10A391
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 390V

Descriptions

Descriptions of Bourns MOV-14D431KTR provided by its distributors.

14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D431KTR
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial T/R
430V 4.5KA 1 387V 473V 350V 275V 115J 460pF@1kHz 5.2mm*20mm
TVS Varistor, 275 VAC, 350 VDC, MOV-14DxxxK, 710 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Varistor, 115J, Through Hole Mount
VARISTOR, MOV, 710V, DISC 14MM; Voltage Rating VAC: 275V; Voltage Rating VDC: 350V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 14mm; Peak Surge Current @ 8/ 70AC7443
Diameter mm = 14 / Width mm = 5.2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 473

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-14D431KTR.
  • MOV14D431KTR