
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-MOV-14D181KTRCT-ND | 3,884 | 1 | Cut Tape | ||||||||
| TTI | MOV-14D181KTR | 0 | 6K | Tape & Reel | 20h | |||||||
| Newark | MOV-14D181KTR | 0 | 6K | Tape & Reel | ||||||||
| Onlinecomponents.com | MOV-14D181KTR | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | MOV-14D181KTR | 0 | 6K | Bulk | 9h |
Download Bourns MOV-14D181KTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns MOV-14D181KTR provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: