Bourns CW100505-2N2D3

General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-2N2D3.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.14
$ 0.071
$ 0.071
Stock
1
170,281
170,281
Authorized Distributors
1
5
5
Inductance
2.2 nH
2.2 nH
2.2 nH
Tolerance
13.637 %
0.14 %
0.14 %
Current Rating
960 mA
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
60 mΩ
60 mΩ
Q Factor
18
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-09

Related Parts

Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
Inductor RF Multi-Layer 0.0022uH 0.2nH 250MHz 20Q-FactorCeramic 0.8A 0.07Ohm DCR 0402 T/R
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
General Purpose Inductor, 0.0022uH, 0.09%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0022uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0022uH, 0.14%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Bourns CW100505-2N2D3 provided by its distributors.

General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 2.2NH 960MA 70MOHM SMD
INDUCTORS, FIXED, 2.2NH +/-0.3NH 250 MHZ 0.07OHMS
INDUCTOR, 2.2NH, HIGH Q, SMD; Product Range:BOURNS - CW100505 Series High Q Ceramic Chip Inductors; Inductance:2.2nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.07ohm; Q Factor:18; DC Current Rating:960mA; Self Resonant Frequency:6GHz; Q Test Frequency:250MHz; Inductor Case Style:0402 [1005 Metric]; Core Material:Ceramic; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.