TDK MHQ1005P2N2ST000

Ferrite Bead 100MHz-8GHz 1A 23Ω@250MHz 2.2nH 60mΩ ±0.3nH 0402 SMD 1mm × 500μm × 600μm
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P2N2ST000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
-23.70%

CAD Models

Download TDK MHQ1005P2N2ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.057
$ 0.057
Stock
322,520
162,006
162,006
Authorized Distributors
6
5
5
Inductance
2.2 nH
2.2 nH
2.2 nH
Tolerance
0.14 %
13.6364 %
13.6364 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Wirewound 2.2nH 0.5nH 100MHz 16Q-Factor 700mA 49mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 2.2nH 0.2nH 100MHz 25Q-Factor 1A 27mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.2nH 0.5nH 100MHz 25Q-Factor 1A 27mOhm DCR 0402 Paper T/R
Ferrite Bead 100MHz-7GHz 900mA 7Ω@100MHz 2.2nH 150mΩ ±0.1nH 0402 SMD 1mm × 500μm × 550μm
100MHz-7GHz 900mA 7Ω@100MHz 2.2nH ±0.1nH 150mΩ 0402 Ferrite Bead, SMD, 1mm × 500μm × 550μm
General Purpose Inductor, 0.0022uH, 13.64%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ1005P2N2ST000 provided by its distributors.

Ferrite Bead 100MHz-8GHz 1A 23Ω@250MHz 2.2nH 60mΩ ±0.3nH 0402 SMD 1mm × 500μm × 600μm
General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R
RF Inductors - SMD IND 0402 2.2nH S-HQ SMD RF IND
FIXED IND 2.2NH 1A 60 MOHM SMD
MHQ-P 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 2.2nH
SMD / SMT Inductors (Coils), L=2.2nH, L x W x T :
1A 2.2nH 40m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P2N2ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos