TDK MHQ1005P2N2CT000

General Purpose Inductor, 0.0022uH, 0.09%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P2N2CT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-49.57%

CAD Models

Download TDK MHQ1005P2N2CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.059
$ 0.059
Stock
155,684
164,485
164,485
Authorized Distributors
6
6
6
Inductance
2.2 nH
2.2 nH
2.2 nH
Tolerance
0.09 %
9.09 %
9.09 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 2.2nH 0.5nH 100MHz 16Q-Factor 700mA 49mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 2.4nH 0.1nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 2.4nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Inductor Chip Wirewound 2.2nH 0.3nH 250MHz 18Q-Factor Ceramic 960mA 70mOhm DCR 0402 T/R
Inductor RF Multi-Layer 0.0022uH 0.2nH 250MHz 20Q-FactorCeramic 0.8A 0.07Ohm DCR 0402 T/R
Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz

Descriptions

Descriptions of TDK MHQ1005P2N2CT000 provided by its distributors.

General Purpose Inductor, 0.0022uH, 0.09%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 8GHz 60mOhm Max 2.2nH
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.2nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R
100MHz 8GHz 1A 23@250MHz 2.2nH 60m¦¸ ¡À0.2nH 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 2.2NH 1A 60 MOHM SMD
SMD / SMT Inductors (Coils), L=2.2nH, L x W x T :
1A 2.2nH 40m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P2N2CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos