Bourns CRT0805-BY-1000ELF

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT0805-BY-1000ELF.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-1.48%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.128
Stock
60,928
105,742
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07100RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity4-1614884-1
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0805B100RE
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy SMD T/R
PanasonicERA-6YEB101V
Res Metal Film 0805 100 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF-A-0805B100RE1
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Bourns CRT0805-BY-1000ELF provided by its distributors.

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CRT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±25ppm/C
RES SMD 100 OHM 0.1% 1/8W 0805
Resistor, Thin Film, 100 Ohm, 0.125W, 0.1%, Full Reel; Resistance:100Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Rohs Compliant: Yes |Bourns, Inc. CRT0805-BY-1000ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT0805BY1000ELF