Multicomp MCTC0525B1000T5G

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTC0525B1000T5G.

IHS

Datasheet10 pages6 years ago

Newark

Inventory History

3 month trend:
+15.73%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.105
Stock
105,742
60,928
Authorized Distributors
3
6
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCTC0525B1000T5G provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
电阻, 100R, 0.1%, 0.125W, 0805, 薄膜;
RES, 100R, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100ohm; Product Range: MCT05 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance To
Res, Thin Film, 100R, 0.1%, 0.1W, 0805; Rango De Producto:Serie Mct05; Resistencia:100Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric]; Anchura Externa:1.25Mm |Multicomp Pro MCTC0525B1000T5G

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]