Panasonic ERA6AEB101V

Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB101V.

IHS

Datasheet7 pages5 years ago

Newark

element14

Future Electronics

Master Electronics

Inventory History

3 month trend:
-62.06%

CAD Models

Download Panasonic ERA6AEB101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.099
Stock
732,845
42,436
Authorized Distributors
6
1
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0805BRD07100RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB90R9V
Res Thin Film 0805 90.9 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD0791RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 91Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07110RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 110Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB910V
Res Thin Film 0805 91 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6AEB101V provided by its distributors.

Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 100Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistors – SMD; PANASONIC; ERA-6AEB101V; 100 Ohm; 0805; 25 ppm/°C; Metal Film, Thin Film
SMD Thin Film Res. 0805 0,125W 0,1% 100R
Resistor;Metal Film;Res 100 Ohms;Pwr-Rtg 0.125 W;Tol 0.1%;SMT;0805;Cut Tape
Metal Film (Thin Film) Chip Resistors, 0.125W, 100½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistor,Chip,0805,1/8W, 0.1%
125mW Thin Film Resistor 100V ¡À0.1% ¡À25ppm/¡æ 100¦¸ 0805 ROHS
RES SMD 100 OHM 0.1% 1/8W 0805
100Ω ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 100R, 0.1%, 0.125W; Resistance:100ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB101V
  • ERA-6AEB101V.