Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1614884-1

Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1614884-1.

Newark

Datasheet4 pages4 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

IHS

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-10.84%

CAD Models

Download TE Connectivity 4-1614884-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07100RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity4-1614884-1
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0805B100RE
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy SMD T/R
PanasonicERA-6YEB101V
Res Metal Film 0805 100 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 4-1614884-1 provided by its distributors.

Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
CPF Series 0805 100 Ohm ±0.1 % 0.1 W ±25 ppm/°C Surface Mount Thin Film Resistor
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res, Thin Film, 100R, 0.1%, 0.1W, 0805; Resistance:100Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr; Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B100RE1.
CPF 0805 100R 0.1% 25PPM 1K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B100RE1 | Internal Number: 4-1614884-1 | TE Connectivity | NEOHM
RES, 100R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B100RE1
  • CPF0805B100RE1.