Bourns CRE2512-FZ-R007E-3

Res Thick Film 2512 7m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R007E-3.

Farnell

Datasheet4 pages4 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.33%

CAD Models

Download Bourns CRE2512-FZ-R007E-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-06-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-MS4HF7M0U
Res Current Sense Metal Plate 2512 7m Ohm 1% 2W ±75ppm/°C Molded SMD Emboss T/R
Res Metal Plate 2512 0.007 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-MP4MF7M0U
Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WSF7M0U
Res Thick Film 2512 0.007 Ohm 1% 1W Molded SMD Embossed Carrier T/R
Smd Current Sense Resistors, Pf Series, 0.007 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]

Descriptions

Descriptions of Bourns CRE2512-FZ-R007E-3 provided by its distributors.

Res Thick Film 2512 7m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R
Avnet Japan
Res Metal Alloy 2512 0.007 Ohm 1% 3W ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.007ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Resistor, metal strip, SMD 2512 (6330), 7 mΩ, 3 W, ±1 %, CRE2512-FZ-R007E-3
2512 (6432Metric) FIXED RESISTOR CRE2512 0.254Lx0.132W 6.45mmx3.35mm 3W 7mOhm ±50ppm/C
RESISTOR, METAL STRIP, RES 0.007 OHMS, PWR-TRG 3 W, TOL 1%, SMD
3W 7mΩ Current Sensing Resistors ±50ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
SMD Resistor 2512 7mΩ ±1% 3W ±50ppm/℃
Current Sense Resistor, 0.007Ohm, 3W, 2512; Resistance:0.007Ohm; Product Range:Cre Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Alloy; Product Length:6.4Mm Rohs Compliant: Yes |Bourns, Inc. CRE2512-FZ-R007E-3
CURRENT SENSE RES, 0R007, 1%, 3 W, 2512; Resistance: 0.007ohm; Product Range: CRE Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Alloy; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: Lead (15-Jan-2019)
Resistor Type = Thick Film / Resistance mOhm = 7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 3 / Body Length mm = 6.4 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRE2512-FZ-R007E-3.
  • CRE2512-FZ-R007E3