KOA Speer TLR3AWDTE7L00F75

Res Metal Plate 2512 0.007 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer TLR3AWDTE7L00F75.

IHS

Datasheet2 pages3 years ago

Garrett

Inventory History

3 month trend:
-97.28%

CAD Models

Download KOA Speer TLR3AWDTE7L00F75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-MS4HF7M0U
Res Current Sense Metal Plate 2512 7m Ohm 1% 2W ±75ppm/°C Molded SMD Emboss T/R
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-MP4MF7M0U
Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.007 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR3A20DR007FTDG
Res Metal Strip 2512 7m Ohm 1% 2W ±50ppm/°C Molded SMD T/R

Descriptions

Descriptions of KOA Speer TLR3AWDTE7L00F75 provided by its distributors.

Res Metal Plate 2512 0.007 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 2W, 0.007ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR TLR 0.250Lx0.125W 6.35mmx3.18mm 2W 7mOhm ±75ppm/C
RESISTOR, 0R007 0.1% 2W 75PPM; Power Rating:2W; Resistance:0.007ohm; Tolerance, Resistance:± 1%; Series:TLR; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Metal Strip; Temperature Coefficient:± 75ppm/°C; Case Style:2512; External Length / Height:6.35mm; Temp, Coeff, +:75ppm/°C; Temp, Coeff, -:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; External Depth:0.6mm; Temp, Op. Max:170°C; Temp, Op. Min:-65°C; Width, External:3.18mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLR3AWDTE7L00F75.