Bourns CR2512-JW-153ELF

RES SMD 15K OHM 5% 1W 2512 / 15 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2512-JW-153ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-30.08%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.156
$ 0.156
Stock
268,659
72,469
72,469
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ-1TYJ153U
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15000ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Bourns CR2512-JW-153ELF provided by its distributors.

RES SMD 15K OHM 5% 1W 2512 / 15 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Resistor, thick film, SMD 2512 (6330), 15 kΩ, 1 W, ±5 %, CR2512-JW-153ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CR2512 0.248Lx0.122W 6.30mmx3.10mm 1W 15kOhm ±200ppm/C
Res 2512 15K 5% 1W Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CR2512-JW-153ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2512JW153ELF