Vishay CRCW251215K0JNEG

Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251215K0JNEG.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay CRCW251215K0JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.136
$ 0.136
Stock
55,924
98,127
98,127
Authorized Distributors
6
2
2
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TYJ153U
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ-1TYJ163U
Thick Film Chip Resistor, 2512, 1W 5% 16Kohm, 7 i
Yageo GroupRC2512JK-0715KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 15kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW251215K0JNEG provided by its distributors.

Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Thick Film Resistors – SMD; VISHAY; CRCW251215K0JNEG; 15 kOhm; 2512; 5 %; Thick Film
CRCW Series 2512 15 kOhm 1 W ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 15kOhm 1W
RESISTOR;THICK FILM;15 KILOHMS;1 W;5%;SMT;2512;TCR 73 PPM/DEGC;TAPE AND REEL
RESISTOR, THICK FILM CHIP, 15KOHM, 1W, 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW251215K0JNEG.