Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ153U

Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ153U.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.79%

CAD Models

Download Panasonic ERJ-1TYJ153U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.06
$ 0.06
Stock
71,215
33,067
33,067
Authorized Distributors
6
5
5
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity352015KJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352015KJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 16K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-0715KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 15kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-0716KL
Res Thick Film 2512 16K Ohm 5% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ153U provided by its distributors.

Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
ERJ Series 2512 15 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 15kOhm ±200ppm/C
15KΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ153U - General Purpose Chip Resistors
RES, 15K, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 15kohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ153U