KOA Speer RK73B3ATTE153J

Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE153J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+9.56%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.149
$ 0.149
Stock
28,168
89,649
89,649
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ-1TYJ153U
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 15000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 16K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73B3ATTE153J provided by its distributors.

Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RK73B 2512 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 15kOhms 1W
Res, 15K, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE153J
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Resistance technical notation: 15K Housing type: 2512 Rated voltage: 200 V Resistance: 15 kOhm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B3ATTE 153J