Bourns CR2512-FX-1272ELF

Res Thick Film 2512 12.7K Ohm 1% 1W ±100ppm/C Pad SMD T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2512-FX-1272ELF.

Official Datasheet17 years ago

Inventory History

3 month trend:
-3.33%

CAD Models

Download Bourns CR2512-FX-1272ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.066
$ 0.066
Stock
134,436
40,000
40,000
Authorized Distributors
6
5
5
Resistance
12.7 kΩ
12.7 kΩ
12.7 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 12700ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ1TNF1202U
Res Thick Film 2512 12K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 11.5K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12400ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF1302U
Res Thick Film 2512 13K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR2512-FX-1272ELF provided by its distributors.

Res Thick Film 2512 12.7K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 2512 (6330), 12.7 kΩ, 1 W, ±1 %, CR2512-FX-1272ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CR2512 0.248Lx0.122W 6.30mmx3.10mm 1W 12.7kOhm ±100ppm/C
Res 2512 12K7 1% 1W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CR2512-FX-1272ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2512FX1272ELF