
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | RC2512FK0712K7L-0 | 8,000 | 4K | 21h | ||||||||
| Onlinecomponents.com | RC2512FK-0712K7L | 8,000 | 4K | Bulk | ||||||||
| Future Electronics | RC2512FK-0712K7L | 0 | 4K | Tape & Reel | ||||||||
| Avnet | RC2512FK-0712K7L | 0 | 4K | 11h | ||||||||
| Arrow Electronics | RC2512FK-0712K7L | 0 | 4K |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0712K7L.
Download Yageo Group RC2512FK-0712K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-0712K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0712K7L.