Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ1TNF1202U

Res Thick Film 2512 12K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

$ 0.294
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF1202U.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+56.39%

CAD Models

Download Panasonic ERJ1TNF1202U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.07
$ 0.07
Stock
100,556
492,582
492,582
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512FK-0712KL
Res Thick Film 2512 12K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 11.5K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 11000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF1102U
Res Thick Film 2512 11K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 12.4K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ1TNF1202U provided by its distributors.

Res Thick Film 2512 12K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Res Thick Film 2512 12K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 2512 (6330), 12 kΩ, 1 W, ±1 %, ERJ1TNF1202U
Precision Thick Film Chip Resistor, 12000 ½, 1 %, 1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 12kOhm ±100ppm/C
Thick Film Resistors - SMD 2512 12Kohms 1% AEC-Q200
Panasonic ERJ1TNF1202U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 12 Kohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TNF1202U
12KΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
RESISTOR THICK FILM, 12KOHM, 1%, 2512; Product Range:PANASONIC - ERJ Series; Resistance:12kohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF1202U