Panasonic ERJ-U1TF1302U

Res Thick Film 2512 13K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF1302U.

Panasonic

Datasheet3 pages8 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.152
$ 0.288
Stock
64,811
69,921
Authorized Distributors
6
6
Resistance
13 kΩ
13 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF1302U
Res Thick Film 2512 13K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ1TNF1202U
Res Thick Film 2512 12K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12400ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 13700ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-U1TF1302U provided by its distributors.

Res Thick Film 2512 13K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Anti-Sulfured Thick Film 2512 13k Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD 2512 1% 13Kohm Anti-Sulfur AEC-Q200
2512 ANTI-SULFURATED RESISTOR / 2512 ANTI-SULFURATED RESISTOR, 1%, 13KOHM
Panasonic ERJU1TF1302U - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 13 Kohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU1TF1302U
RES, 13K, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 13kohm; Product Range: ERJU1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU1TF1302U