
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CR0603-JW-183ELFCT-ND | 1,579 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CR0603-JW-183ELF | 36 | 1 | |||||||||
| Newark | CR0603-JW-183ELF | 0 | 25K | Tape & Reel | ||||||||
| Onlinecomponents.com | CR0603-JW-183ELF | 0 | 10K | Bulk | ||||||||
| Avnet | CR0603-JW-183ELF | 0 | 25K | 11h |
Download Bourns CR0603-JW-183ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns CR0603-JW-183ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: