
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW060318K0FKTA | 5,000 | 5K | Tape & Reel | ||||||||
| TME | CRCW060318K0FKTA-0 | 20,000 | 5K | 11h | ||||||||
| TTI | CRCW060318K0FKTA | 0 | 5K | Tape & Reel | 15h | |||||||
| Newark | CRCW060318K0FKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW060318K0FKTA | 0 | 5K | 15h |
Download Vishay CRCW060318K0FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: