Yageo Group RC0603JR-0718KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0718KL.

IHS

Datasheet11 pages2 years ago

Newark

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-16.12%

CAD Models

Download Yageo Group RC0603JR-0718KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
6,358,946
43,504
43,504
Authorized Distributors
6
1
1
Resistance
18 kΩ
18 kΩ
18 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603JR-0718KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 18k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupRC0603FR-0718KL
100Mw Thick Film Resistors 100Ppm/ 1% 18K 0603 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Yageo Group RC0603JR-0718KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; YAGEO; RC0603JR-0718KL; 18 kOhm; 0603; 5 %; Thick Film
RC Series 0603 0.1 W 18 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 18kOhm ±100ppm/C
Thick Film Resistors - SMD 18 kOhms 100 mW 0603 5%
Res Chip 0603 1/10W 5% 18K Ohm
RESISTOR, RC21 0603 18K; Resistance:18kohm; Resistance Tolerance:± 5%; Power Rating:0.1W; Voltage Rating:50V dc; Series:RC21; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0603; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-0718KL.
  • RC0603JR0718KL