Yageo Group AC0603JR-0718KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-0718KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+15.75%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
20,904,040
6,417,880
6,417,880
Authorized Distributors
6
6
6
Resistance
18 kΩ
18 kΩ
18 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603JR-0718KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0603J18K
Res, 18K, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1879495-4
TE ConnectivityCRGH0603J18K
Res, 18K, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 1879495-4
Res Thick Film 0603 18K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 18k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupRC0603FR-0718KL
100Mw Thick Film Resistors 100Ppm/ 1% 18K 0603 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Yageo Group AC0603JR-0718KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
THICK FILM RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 18kOhm 0.1W 1/10W
Thick Film Res - 0603 5% 18000 Ohms
Res, 18K, 5%, 0.1W, Thick Film, 0603; Resistance:18Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0718KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR0718KL