| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDSOT236-0502 | 0 | 12K | 10h | ||||||||
| Mouser | 652-CDSOT236-0502 | 12,262 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | CDSOT236-0502 | 4,051 | >1wk | |||||||||
| Win Source | WS-1051733 | 10,834 | 120 | 8h | ||||||||
| Worldway Electronics | CDSOT236-0502 | 27,458 | 7 | 2d |
Download Bourns CDSOT236-0502 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Bourns CDSOT236-0502 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: