Bourns CDSOT23-T12C

21.61A 25.9V 500W 13.3V 12V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOT23-T12C.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-28.42%

CAD Models

Download Bourns CDSOT23-T12C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
BZX84 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3

Descriptions

Descriptions of Bourns CDSOT23-T12C provided by its distributors.

21.61A 25.9V 500W 13.3V 12V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 12V 25.9Vc 3-Pin SOT-23 T/R
Transient Voltage Suppressor, Tvs, Cdsot23 Series, Bidirectional, 12 V, Sot-23, 3, 13.3 V Rohs Compliant: Yes |Bourns, Inc. CDSOT23-T12C
DIODE ARRAY, TVS, BI, 500W, 12V, SOT-23; Product Range: CDSOT23 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 25.9V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOT23-T12C.
  • CDSOT23T12C