Bourns CDSOT23-T08C

34A@(8/20us) 16.9V 500W 8.5V 8V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOT23-T08C.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-67.35%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
BZX84 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3

Descriptions

Descriptions of Bourns CDSOT23-T08C provided by its distributors.

34A@(8/20us) 16.9V 500W 8.5V 8V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 8V 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Bidirectional, 2 Element, Silicon
8V 500W 34A 16.9V 8.5V SC-59,SOT-23-3,TO-236-3 1.02mm
A BI-DIRECTIONAL, 8V, 500W, 3-PIN SOT23 PKG DIODE ARRAY
Transient Voltage Suppressor, Tvs, Cdsot23 Series, Bidirectional, 8 V, Sot-23, 3, 8.5 V Rohs Compliant: Yes |Bourns, Inc. CDSOT23-T08C
SOT-23-3 ESD Protection Devices ROHS
Electrostatic Discharge (ESD) Protects Devices
DIODE ARRAY, TVS, BI, 500W, 8V, SOT-23; Product Range: CDSOT23 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 8V; Clamping Voltage Vc Max: 16.9V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOT23T08C