Bourns CDSOD323-T05C

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T05C; 18.3 V; 17 A; 5 V; 6 V - 6 V
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T05C.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+4.74%

CAD Models

Download Bourns CDSOD323-T05C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Uk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
Diodes Inc.BZT52C3V3-7-F
Diode Zener Single 3.3 Volt 6% 500mW 2-Pin SOD-123 Tape and Reel
Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123

Descriptions

Descriptions of Bourns CDSOD323-T05C provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T05C; 18.3 V; 17 A; 5 V; 6 V - 6 V
BOURNS - CDSOD323-T05C - TVS Diode, CDSOD323 Series, Bidirectional, 5 V, 18.3 V, SOD-323, 2 Pins
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon
Dio Tvs Vwm 05V 350W Bidir Sod323 |Bourns, Inc. CDSOD323-T05C
18.3V 6V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
CDSOD323-T05C, BI-DIRECTIONAL TVS DIODE, 350W, 2-PIN SOD-323
ESD Protection Device, 18.3 V, SOD-323, 2 Pins, 5 V, 3 pF, CDSOD323-TxxC
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin SOD-323 T/R
Bourns TVS, 9.8V, , SOD-323, 6V
SOD323 LOW CAP BI TVS DIODE 5V
SOD-323 ESD Protection Devices ROHS
ESD PROTECTION DEVICE, 5V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 18.3V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T05C.
  • CDSOD323T05C