Vishay MB2S-E3/80

MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MB2S-E3/80.

Upverter

Datasheet5 pages5 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+51.69%

CAD Models

Download Vishay MB2S-E3/80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
MB2S Series 0.5 A 200 V Surface Mount Glass Passivated Bridge Rectifier - MBS-1
MB1S Series 0.5 A 100 V SMT Single Phase Glass Passivated Bridge Rectifier-MBS-1
MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MB4S Series 400 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier

Descriptions

Descriptions of Vishay MB2S-E3/80 provided by its distributors.

MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
MINIATURE GLASS PASSIVATED FAST RECOVERY SURFACE-MOUNT BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA
Vishay Single phase rectifier bridge, 35APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, TO-269AAencapsulation, SMD mount
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) mA = 800 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-269AA / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 140 / Reflow Temperature Max. °C = 260
BRIDGE RECTIFIER, 0.5A, 200V, SMD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):500mA; Forward Voltage VF Max:1V; Diode Mounting Type:Surface Mount; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:TO-269AA; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL; Body Height Max:2.7mm; Diode Type:Bridge rectifier, single phase; External Depth:3.94mm; External Length / Height:2.7mm; External Width:4.83mm; Flammability Rating:UL94V-0; Forward Surge Current Ifsm Max:30A; No. of Phases:1; Output Current Max:500mA; Package / Case:TO-269AA; RMS Input Voltage:140V; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2S-E380
  • MB2S-E3\80
  • MB2SE3/80
  • MB2SE380