Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MB6S-E3/80

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MB6S-E3/80.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago

Upverter

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+13.89%

CAD Models

Download Vishay MB6S-E3/80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.295
$ 0.295
Stock
2,609,854
577,177
577,177
Authorized Distributors
6
6
6
Average Rectified Current
500 mA
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
30 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-06-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
MB4S Series 400 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiMB4S
MB4S Series 400 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA

Descriptions

Descriptions of Vishay MB6S-E3/80 provided by its distributors.

MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Vishay Single phase rectifier bridge, 35APeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, TO-269AAencapsulation, SMD mount
Bridge rectifier, 3-phase Operating temperature: -55...+150 °C Housing type: TO-269AA Input alternating voltage max.: 420 V Peak conducting-state current: 35 A Peak off-state voltage: 600 V
BRIDGE RECTIFIER, 0.5A, 600V, SMD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):500mA; Forward Voltage VF Max:1V; Diode Mounting Type:SMD; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:TO-269AA; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:UL; Body Height Max:2.7mm; Diode Type:Bridge rectifier, single phase; External Depth:3.94mm; External Length / Height:2.7mm; External Width:4.83mm; Flammability Rating:UL94V-0; Forward Surge Current Ifsm Max:30A; No. of Phases:1; Output Current Max:500mA; Package / Case:TO-269AA; RMS Input Voltage:420V; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB6S-E3/80.
  • MB6S-E380