
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CAY17-102JALFCT-ND | 565 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | CAY17-102JALF | 0 | 5K | Bulk | 11h | |||||||
| Farnell | CAY17-102JALF | 0 | 10 | 21h | ||||||||
| element14 APAC | CAY17-102JALF | 0 | 10 | 10h | ||||||||
| UnikeyIC | CAY17-102JALF | 703 | 403 | Tape & Reel | 5h |
Download Bourns CAY17-102JALF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CAY17-102JALF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: