Bourns CAY16-102J4GLF

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-102J4GLF.

Newark

Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CAY16-102J4GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-V8V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupAF164-JR-071KL
Chip Resistor 1kΩ ±5% ±250ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 700μm
Yageo GroupYC164-FR-071KL
Res Thick Film Array 1K Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
KOA SpeerCN1J4ATTD102J
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAY16-102J4GLF provided by its distributors.

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
RES NETWRK 1.0K OHM 5% 1206 SMD
1206 (3216Metric) Convex Long Side Terminals 1206 CAY16 0.126Lx0.063W 3.20mmx1.60mm 250mW 1kOhm ±200ppm/C
RESARRAY 4X0603 1K 5% 63MW CONVEX
RES N/W, ISOLATED, 1K, 0.063W, 1206; Resistance:1kohm; Product Range:CAY16 Series; No. of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:1206 [3216 Metric]; No. of Pins:8Pins; Voltage Rating:50V; Power Rating RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.